Texas Instruments CC1000PWR

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Current - Receiving9.6 mA
Current - Transmitting26.7 mA
Data Rate76.8 kbps
Frequency915 MHz
InterfaceUART
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Supply Current9.6 mA
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage3 V
PackagingCut Tape
Schedule B8542390000
Sensitivity (dBm)-110 dBm
Dimensions
Depth4.5 mm
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1000PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet58 pages15 years ago
Datasheet55 pages17 years ago
Technical Drawing2 pages13 years ago
Datasheet3 pages21 years ago
iiiC
Datasheet58 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.268
$ 9.646
$ 9.646
Stock
516,729
220,068
220,068
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Frequency
915 MHz
915 MHz
915 MHz
Data Rate
76.8 kbps
76.8 kbps
76.8 kbps
Interface
UART
UART
UART
Current - Receiving
9.6 mA
9.6 mA
9.6 mA
Current - Transmitting
26.7 mA
26.7 mA
26.7 mA
Sensitivity (dBm)
-110 dBm
-110 dBm
-110 dBm
Memory Size
-
-
-
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1000PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CC1000PWR provided by its distributors.

Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85
RF Transceiver FSK 3V 28-Pin TSSOP T/R / IC RF TXRX ISM
RF TRANSCEIVER, 300MHZ TO 1GHZ, TSSOP-28
RF TRANSCEIVER, 76.8KBPS, 1GHZ, TSSOP-28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1000PWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Current - Receiving9.6 mA
Current - Transmitting26.7 mA
Data Rate76.8 kbps
Frequency915 MHz
InterfaceUART
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Supply Current9.6 mA
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage3 V
PackagingCut Tape
Schedule B8542390000
Sensitivity (dBm)-110 dBm
Dimensions
Depth4.5 mm
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1000PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet58 pages15 years ago
Datasheet55 pages17 years ago
Technical Drawing2 pages13 years ago
Datasheet3 pages21 years ago
iiiC
Datasheet58 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago