Yageo CC0805MKX5R7BB475

Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-30 °C
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805MKX5R7BB475.

Datasheet18 pages6 years ago
Upverter
Datasheet13 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.022
$ 0.022
Stock
47,385
39,661
39,661
Authorized Distributors
6
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
Height
950 µm
750 µm
750 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805MKX5R7BB475.

Descriptions

Descriptions of Yageo CC0805MKX5R7BB475 provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]
Cap, 4.7Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805MKX5R7BB475
0805 (2012Metric) CC 16V 4.7muF ±20% X5R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-30 °C
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805MKX5R7BB475.

Datasheet18 pages6 years ago
Upverter
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago