📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0805JRX7R8BB683

Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.15 TC, 0.068uF, Surface Mount, 0805
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRX7R8BB683.

IHS

Datasheet26 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-29.04%

CAD Models

Download Yageo Group CC0805JRX7R8BB683 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.06
Stock
321,570
16,693
Authorized Distributors
5
6
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
850 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08053C683JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .068uF X7R 0805 5% Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.068uF X7R 0805 10%
Taiyo YudenTMK212B7683KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 0.068uF 10% X7R

Descriptions

Descriptions of Yageo Group CC0805JRX7R8BB683 provided by its distributors.

Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 0.15 TC, 0.068uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 68nF 25V X7R 5%
Cap Ceramic 0.068uF 25V X7R 5% SMD 0805 125C Paper T/R
0805 (2012Metric) CC 25V 0.068muF ±5% X7R
CC0805JRX7R8BB683, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.