Yageo CC0805JRNPO0BN681

Multilayer Ceramic Capacitor, 680 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance680 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPO0BN681.

Newark
Datasheet18 pages6 years ago
Datasheet22 pages2 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet22 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet18 pages10 years ago
Datasheet20 pages11 years ago
Datasheet23 pages14 years ago

Inventory History

3 month trend:
+1.80%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.137
$ 0.137
Stock
943,210
473,647
473,647
Authorized Distributors
11
4
4
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805JRNPO0BN681.

Related Parts

Descriptions

Descriptions of Yageo CC0805JRNPO0BN681 provided by its distributors.

Multilayer Ceramic Capacitor, 680 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 680pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
Cap, 680Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPO0BN681
CAP CER 680PF 100V C0G/NPO 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance680 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPO0BN681.

Newark
Datasheet18 pages6 years ago
Datasheet22 pages2 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet22 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet18 pages10 years ago
Datasheet20 pages11 years ago
Datasheet23 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago