📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0805JRNPO0BN470

Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 100V 0805 Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO0BN470.

IHS

Datasheet18 pages4 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-0.75%

CAD Models

Download Yageo Group CC0805JRNPO0BN470 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.035
$ 0.035
Stock
410,553
120,181
120,181
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 47 Pf, - 5%, C0g / Np0, 50 V, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21C470JBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 47pF, Surface Mount, 0805 inch
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF C0G 0805 5%

Descriptions

Descriptions of Yageo Group CC0805JRNPO0BN470 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 100V 0805 Paper T/R
Avnet Japan
0805 47 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF C0G 0805 5%
Cap Ceramic 47pF 100V C0G 5% SMD 0805 125Ž Paper T/R
CC 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 47pF
Cap, 47Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPO0BN470
CAP CER 47PF 100V C0G/NPO 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.