Yageo CC0603MRY5V9BB104

Surface Mount Ceramic Multilayer Capacitor 0.1uF 20% Y5V 50V 0603 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricY5V
Dissipation Factor9 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRY5V9BB104.

element14 APAC
Datasheet14 pages13 years ago
Datasheet13 pages8 years ago
Datasheet13 pages7 years ago
Newark
Datasheet11 pages18 years ago
Datasheet10 pages20 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet1 page19 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing14 pages3 years ago
Datasheet18 pages4 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet13 pages7 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
element14
Datasheet14 pages14 years ago
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-0.84%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603MRY5V9BB104.

Related Parts

Descriptions

Descriptions of Yageo CC0603MRY5V9BB104 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.1uF 20% Y5V 50V 0603 Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Y5V, 0603 [1608 Metric]
Cap Ceramic 0.1uF 50V Y5V 20% Pad SMD 0603 85°C T/R
Capacitor CERAMIC, 0.1UF, 50V, Y5V, 20%, 0603; Product Range:Yageo CC0603MRY5V9BB104. - CC Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%;
CAPACITOR, 0603, 100NF, 50V; Application:Standard; Capacitance:100000pF; Capacitance Tolerance:+80%, -20%; Series:2238246; Voltage Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:Y5V; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Operating Temperature Range:-25°C to +85°C; Reel Quantity:4000; Temperature Coefficient:+22%, -82%; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:80%; Tolerance, -:20%; Voltage Rating DC:50V
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±20 % / Ceramic Dielectric = Y5V / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603MRY5V9BB104.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricY5V
Dissipation Factor9 %
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRY5V9BB104.

element14 APAC
Datasheet14 pages13 years ago
Datasheet13 pages8 years ago
Datasheet13 pages7 years ago
Newark
Datasheet11 pages18 years ago
Datasheet10 pages20 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet1 page19 years ago
TME
Datasheet13 pages2 years ago
Upverter
Technical Drawing14 pages3 years ago
Datasheet18 pages4 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet13 pages7 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
element14
Datasheet14 pages14 years ago
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago