Yageo CC0603KRX7R9BB101

Multilayer Ceramic Capacitor, CC Series, 100 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R9BB101.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet19 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet19 pages3 years ago
element14
Datasheet16 pages29 years ago
Datasheet16 pages14 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet20 pages6 years ago
Farnell
Datasheet1 page19 years ago

Inventory History

3 month trend:
-50.02%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.01
$ 0.01
Stock
7,597,564
1,027,285
1,027,285
Authorized Distributors
17
12
12
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
870 µm
870 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R9BB101.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R9BB101 provided by its distributors.

Multilayer Ceramic Capacitor, CC Series, 100 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]
Cap Ceramic 100pF 50V X7R 10% Pad SMD 0603 125¡ãC T/R
Capacitor CERAMIC, 100PF, 50V, X7R, 10%,; 10%, 0603; Product Range:Yageo CC0603KRX7R9BB101. - CC Series;
CAPACITOR, 0603, 100PF, 50V; Application:Standard; Capacitance:100pF; Capacitance Tolerance:± 10%; Series:2238586; Voltage Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Reel Quantity:4000; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:50V
Capacitance pF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX7R9BB101.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 pF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R9BB101.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet19 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet19 pages3 years ago
element14
Datasheet16 pages29 years ago
Datasheet16 pages14 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet20 pages6 years ago
Farnell
Datasheet1 page19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago