Yageo CC0402KRX7R9BB101

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance100 pF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R9BB101.

Datasheet20 pages12 years ago
Newark
Datasheet16 pages29 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
-19.80%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
16,861,135
1,098,918
1,098,918
Authorized Distributors
17
10
10
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
550 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX7R9BB101.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX7R9BB101 provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402
Cap Ceramic 100pF 50V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Multilayer Capacitor; Dielectric Characteristic:X7R; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:±15%; Capacitor Case Style:0402; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance pF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel
CAPACITOR, 0402, 100PF, 50V; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:0.5mm; External Length / Height:1mm; External Width:0.5mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0402; Reel Quantity:10000; Temperature Coefficient:± 15%; Terminal Length:0.225mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance100 pF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R9BB101.

Datasheet20 pages12 years ago
Newark
Datasheet16 pages29 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago