📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0603JRX7R6BB224

Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603JRX7R6BB224.

Inventory History

3 month trend:
+24.86%

CAD Models

Download Yageo Group CC0603JRX7R6BB224 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.069
$ 0.069
Stock
276,607
37,045
37,045
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
220nF ±10% 10V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Taiyo YudenLMK107B7224KA-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0603, X7R, RoHS

Descriptions

Descriptions of Yageo Group CC0603JRX7R6BB224 provided by its distributors.

Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
0603 0.22 uF 10 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 10V X7R 5% SMD 0603 125C Paper T/R
CAPACITOR, 0.22UF, X7R, 0603 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Corp.