Yageo CC0603JRNPO9BN102

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN102.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
TME
Datasheet14 pages3 years ago
Datasheet15 pages14 years ago
Upverter
Technical Drawing14 pages3 years ago
Megastar
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+21.64%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
16,992,241
35,314,129
35,314,129
Authorized Distributors
15
16
16
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603JRNPO9BN102.

Related Parts

Descriptions

Descriptions of Yageo CC0603JRNPO9BN102 provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
0603 1 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603
CAP CER 1000PF 50V C0G/NPO 0603
Ceramic Capacitor 1000Pf 50V, C0G, 5%, 0603; Capacitance:1000Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Qualification:- Rohs Compliant: Yes |Yageo CC0603JRNPO9BN102
Capacitance nF = 1 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN102.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
TME
Datasheet14 pages3 years ago
Datasheet15 pages14 years ago
Upverter
Technical Drawing14 pages3 years ago
Megastar
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago