📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0603GRNPO0BN330

Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0603
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603GRNPO0BN330.

IHS

Datasheet23 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-39.51%

CAD Models

Download Yageo Group CC0603GRNPO0BN330 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.063
Stock
105,422
5,029
Authorized Distributors
6
3
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
2 %
2 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Ceramic 33pF 100V C0G 2% SMD 0603 125Ž Paper T/R
0603 33 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 33pF 50V C0G 2% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Yageo Group CC0603GRNPO0BN330 provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33pF 100V NPO 2%
CAPACITOR, 33PF, C0G / NP0, 0603 ROHS COMPLIANT: YES
CAP CER 33PF 100V C0G/NPO 0603
CC0603GRNPO0BN330, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Corp.