📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0402KRX7R8BB104

25V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402KRX7R8BB104.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+138%

CAD Models

Download Yageo Group CC0402KRX7R8BB104 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
$ 0.007
Stock
166,269,972
43,020,060
43,020,060
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

10V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B104KO5NNNC
16V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group CC0402KRX7R8BB104 provided by its distributors.

25V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
CC Series 0402 0.1 uF 25 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0402 125C T/R
Cap Ceramic 0.1uF 25V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
MLCC Commercial 0402 +-10% 25V 100nF X7R
CAPACITOR, 0.1UF, X7R, 25V, 0402; Capacitance:0.1µF; Voltage(DC):25V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CC Series; Product Length:1.02mm RoHS Compliant: Yes
Capacitance nF = 100 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.