Yageo CC0402JRNPO9BN180

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402JRNPO9BN180.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages7 years ago
TME
Datasheet14 pages3 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
Megastar
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.20%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.008
Stock
12,670,862
15,313,764
15,313,764
Authorized Distributors
16
12
12
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402JRNPO9BN180.

Related Parts

Descriptions

Descriptions of Yageo CC0402JRNPO9BN180 provided by its distributors.

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402
Cap Ceramic 18pF 50V C0G 5% SMD 0402 125Ž Paper T/R
Cap, 18Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN180
Capacitance pF = 18 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402JRNPO9BN180.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages7 years ago
TME
Datasheet14 pages3 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
Megastar
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago