📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0402CRNPO9BN1R5

0402 1.5 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402CRNPO9BN1R5.

IHS

Datasheet15 pages1 year ago

element14 APAC

Newark

TME

element14

Inventory History

3 month trend:
+223%

CAD Models

Download Yageo Group CC0402CRNPO9BN1R5 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
1,698,958
3,569,702
3,569,702
Authorized Distributors
6
6
6
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0402 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Taiyo YudenUMK105CG1R5CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.50.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R5CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.5pF 50volts C0G +/-0.25pF

Descriptions

Descriptions of Yageo Group CC0402CRNPO9BN1R5 provided by its distributors.

0402 1.5 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
CC 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 1.5pF
Cap Ceramic 1.5pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402
CAP CER 1.5PF 50V C0G/NPO 0402
Ceramic Multilayer Capacitor; Dielectric Characteristic:NP0; Capacitance:1.5pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50V; Temperature Coefficient:± 30ppm/°C; Capacitor Case Style:0402; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance pF = 1.5 / Rated Voltage V = 50 / Tolerance = ±0.25 pF / Ceramic Dielectric = NP0 / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel
CAPACITOR, 0402, 1.5PF, 50V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:1.5pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.5mm; External Length / Height:1mm; External Width:0.5mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0402; Reel Quantity:10000; Temperature Coefficient:± 15%; Terminal Length:0.225mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0402CRNPO9BN1R5.