📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0201MRX5R6BB105

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0201MRX5R6BB105; 1 µF; 0201; 10 V; 10 V
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201MRX5R6BB105.

IHS

Datasheet21 pages2 years ago

Upverter

TME

Farnell

Newark

Inventory History

3 month trend:
-29.06%

CAD Models

Download Yageo Group CC0201MRX5R6BB105 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.061
$ 0.061
Stock
26,840,347
6,219,850
6,219,850
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group CC0201MRX5R6BB105 provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0201MRX5R6BB105; 1 µF; 0201; 10 V; 10 V
Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
Cap Ceramic 1uF 10V X5R 20% Pad SMD 0201 85C T/R
CAP, MLCC, 1UF, 10VDC, X5R, 0201; Capacitance:1µF; Voltage(DC):10V; Voltage(AC):-; Capacitor Case / Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:CC Series; Product Length:0.6mmRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.