Yageo CC0201KRX7R5BB472

Multilayer Ceramic Capacitor, 4700 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance4.7 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height330 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R5BB472.

Newark
Datasheet20 pages6 years ago
Future Electronics
Datasheet19 pages3 years ago
Upverter
Datasheet18 pages6 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
405,889
1,858,617
1,858,617
Authorized Distributors
10
14
14
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
330 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0201KRX7R5BB472.

Related Parts

Descriptions

Descriptions of Yageo CC0201KRX7R5BB472 provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric]
Cap Ceramic 0.0047uF 6.3V X7R 10% Pad SMD 0201 125C Automotive T/R
Cap, 4700Pf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R5BB472

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance4.7 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height330 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0201KRX7R5BB472.

Newark
Datasheet20 pages6 years ago
Future Electronics
Datasheet19 pages3 years ago
Upverter
Datasheet18 pages6 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago