📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group CC0201KRX5R8BB102

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 25V 10% 0201 Case Size
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201KRX5R8BB102.

IHS

Datasheet21 pages2 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-34.73%

CAD Models

Download Yageo Group CC0201KRX5R8BB102 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
2,289,800
7,002,467
7,002,467
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402
10V 1nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group CC0201KRX5R8BB102 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 25V 10% 0201 Case Size
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201
Cap, 1000Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB102
Cap Ceramic 0.001uF 25V X5R 10% SMD 0201 85°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.