📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nexperia CBT3245APW,118

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.166
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3245APW,118.

LKR

Datasheet13 pages6 years ago

IHS

Nexperia

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia CBT3245APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.498
$ 0.498
Stock
163,427
395,551
395,551
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Propagation Delay
250 ps
6.4 ns
6.4 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 1 year ago)

Related Parts

8-BIT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74CBT3345PWR
5-V, 1:1 (SPST), 8-channel FET bus switch 20-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia CBT3245APW,118 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
CBT Series 5.5 V Surface Mount Octal Bus Switch - TSSOP-20
Bus Switch, 8 Channel, 8PST, 15 Ohm, 128 mA, 20 Pins, TSSOP
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 decoder circuit 10Ohm 250ps 5V 6.5mm
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
NEXPERIA CBT3245APW - BUS DRIVER
Bus Switch, 8 Bit, Tssop-20; No. Of Channels:1Channels; Output Current:128Ma; Logic Type:Bus Switch; Input Level:2V; No. Of Pins:20Pins; Logic Case Style:Tssop; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Operating Temperature Rohs Compliant: Yes |Nexperia CBT3245APW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)