KEMET CBR08C689BAGAC

Multilayer Ceramic Capacitor, 6.8 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C689BAGAC.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet1 page7 years ago
Datasheet18 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Inventory History

3 month trend:
-8.41%

Alternate Parts

Price @ 1000
$ 0.446
$ 0.19
$ 0.19
Stock
17,550
17,125
17,125
Authorized Distributors
4
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
-
-
Height
850 µm
1 mm
1 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C689BAGAC.

Related Parts

Descriptions

Descriptions of KEMET CBR08C689BAGAC provided by its distributors.

Multilayer Ceramic Capacitor, 6.8 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric]
0805 CBR 6.8pF Ceramic Multilayer Capacitor,250VDC,+125C,C0G Dielectric,+/-0.1pF | KEMET CBR08C689BAGAC
Cap Ceramic 6.8pF 250V C0G 0.1pF Pad SMD 0805 125C Low ESR Medical T/R
CBR-SMD RF C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±0.1pF 6.8pF
Cap Ceramic 6.8pF 250V C0G 0.1pF SMD 0805 125°C Paper T/R
Avnet Japan
CAP CER 6.8PF 250V C0G/NP0 0805
CAP, 6.8PF, 250V, 0805; Capacitance: 6.8pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0805 [2012 Metric]; Automotive Qualificat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C689BAGAC.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet1 page7 years ago
Datasheet18 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant