KEMET CBR08C569BAGAC

Multilayer Ceramic Capacitor, 5.6 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance5.6 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C569BAGAC.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.177
$ 0.177
Stock
1
197,653
197,653
Authorized Distributors
1
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
-
-
Height
850 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C569BAGAC.

Related Parts

Descriptions

Descriptions of KEMET CBR08C569BAGAC provided by its distributors.

Multilayer Ceramic Capacitor, 5.6 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric]
CAP CER 5.6PF 250V C0G/NP0 0805
CAP, 5.6PF, 250V, 0805; Capacitance: 5.6pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0805 [2012 Metric]; Automotive Qualificat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance5.6 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C569BAGAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant