KEMET CBR06C229CAGAC

Multilayer Ceramic Capacitor, 2.2 pF, 250 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2.2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C229CAGAC.

Farnell
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet18 pages7 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet1 page6 years ago
Upverter
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.123
$ 0.054
$ 0.054
Stock
10,956
35,627
35,627
Authorized Distributors
3
2
2
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
-
-
Height
800 µm
890 µm
890 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR06C229CAGAC.

Related Parts

Descriptions

Descriptions of KEMET CBR06C229CAGAC provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 pF, 250 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
0603 C, CBR 2.2pF Ceramic Multilayer Cap,250V dc,+125C, C0G Dielectric,+/-0.25pF | KEMET CBR06C229CAGAC
Cap Ceramic 2.2pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R
Avnet Japan
CAP CER 2.2PF 250V C0G/NP0 0603
0603 (1608Metric) CBR-SMD RF C0G 250V 2.2pF ±0.25pF C0G NP0
Cap, 2.2Pf, 250V, 0603; Capacitance:2.2Pf; Voltage Rating:250V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.25Pf; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C229CAGAC

Images

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2.2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR06C229CAGAC.

Farnell
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet18 pages7 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet1 page6 years ago
Upverter
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant