📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

CTS Components CB3LV-3I-80M0000

Oscillator Xo 80MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
$ 1.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-80M0000.

Factory Futures

Datasheet4 pages16 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+17.22%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.01
Stock
4,911
693
Authorized Distributors
5
5
Frequency
80 MHz
80 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
40 mA
40 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-80M0000
Oscillator XO 80MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CTS Components636L3I080M00000
SMD Crystal Oscillator 80MHz 3.3V 15pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-72M0000
Oscillator XO 72MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3I-80M0000 provided by its distributors.

Oscillator XO 80MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CB3LV Series 80 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
XTAL OSC XO 80.0000MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I80M0000