Panasonic CB1AF-12V

RELAY AUTOMOTIVE SPST 40A 12V | Panasonic Electronic Components CB1AF-12V
$ 2.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1AF-12V.

JRH Electronics

Datasheet9 pages8 years ago

Electro Sonic

element14

Farnell

element14 APAC

Inventory History

3 month trend:
-0.58%

CAD Models

Download Panasonic CB1AF-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicCB1A-M-12V
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A;; 40A; Coil Voltage:12VDC; Contact Current:40A;
PanasonicCB1A-P-12V
Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Through Hole
PanasonicCB1AH-P-12V
Silver Alloy() 12V Normal Open:1A(SPST-Normal Open) Plugin,22x26.5mm Automotive Relays ROHS

Descriptions

Descriptions of Panasonic CB1AF-12V provided by its distributors.

RELAY AUTOMOTIVE SPST 40A 12V | Panasonic Electronic Components CB1AF-12V
Silver Alloy() 12V Normal Open:1A(SPST-Normal Open) Plugin,22x26mm Automotive Relays ROHS
Power Relay 12VDC 40A SPST-NO(26x22x25)mm Socket Automotive
Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Plug-In
CB Series 30 A SPST 12 VDC Plug-In Flux Resistant Automotive Relay
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A;; RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A; Coil Voltage:12VDC; Contact Current:40A; Contact Configuration:SPST-NO; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:CB Series; Contact Voltage DC Nom:14V; Depth:26mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1AF12V