Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic CB1A-P-12V

Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Through Hole
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CB1A-P-12V.

Master Electronics

Datasheet9 pages9 years ago

Electro Sonic

Farnell

element14

Newark

Inventory History

3 month trend:
-60.02%

CAD Models

Download Panasonic CB1A-P-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2006-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicCB1A-M-12V
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A;; 40A; Coil Voltage:12VDC; Contact Current:40A;
PanasonicCB1AH-P-12V
Silver Alloy() 12V Normal Open:1A(SPST-Normal Open) Plugin,22x26.5mm Automotive Relays ROHS
PanasonicCB1AF-12V
RELAY AUTOMOTIVE SPST 40A 12V | Panasonic Electronic Components CB1AF-12V

Descriptions

Descriptions of Panasonic CB1A-P-12V provided by its distributors.

Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Through Hole
CB Series 40 A SPST 12 VDC ISO PCB Automotive Relay
Power Relay 12VDC 40A SPST-NO(26x22x26)mm THT Automotive
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 40A (Contact), 14VDC (Contact), DC Input, DC Output
Automotive Relay; Coil Voltage VDC Nom:12V; Coil Resistance:103ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:40A; Leaded Process Compatible:Yes; Coil Current:117mA; Coil Power VDC:1.4W ;RoHS Compliant: Yes
AUTOMOTIVE RELAY, SPST-NO, 12VDC, 40A; C; AUTOMOTIVE RELAY, SPST-NO, 12VDC, 40A; Coil Voltage VDC Nom:12V; Contact Current Max:40A; Contact Voltage DC Nom:14V; Coil Resistance:103ohm; Contact Configuration:SPST-NO; Relay Mounting:Through Hole; External Height:25mm; Series:CB
Switching Current A = 40 / Switching Voltage - DC V = 14 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = CB / Coil Voltage - DC V = 12 / Width mm = 22 / Length mm = 26 / Height mm = 25 / Contact Configuration = 1NO / Coil Type = DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB1A-P-12V.
  • CB1AP12V