Microchip CAP1298-1-SL

Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CAP1298-1-SL.

Microchip

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+1.80%

CAD Models

Download Microchip CAP1298-1-SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 1.976
Stock
327,575
4,704,053
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Resolution
1 B
1 B
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2044-01-13
Country of AssemblyPhilippines, Thailand
Country of FabricationSingapore
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Descriptions

Descriptions of Microchip CAP1298-1-SL provided by its distributors.

Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube
Touch Sensor Capacitive 8 Key 3V to 5.5V SMD 14-Pin SOIC Tube
SENSOR, 8-CHANNEL CAPACITIVE TOUCH, PROXIMITY DETECTION, SIGNAL GUARD, 3.3 OR 5
CAP1298 Buttons 2015 Tube capacitive touch sensor 3.9mm 750muA 8b 3V~5.5V
Capacitive Touch Sensor, 8-Ch, Nsoic-14; Ic Interface Type:I2C, Smbus; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case Style:Nsoic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Microchip Technology CAP1298-1-SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.