Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip CAP1298-1-SL-TR

Capacitive Touch Screen Controller, 2-Wire, 14-Pin SOIC N, T/R
$ 1.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CAP1298-1-SL-TR.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.98%

CAD Models

Download Microchip CAP1298-1-SL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.976
$ 0.96
Stock
3,750,958
284,376
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Resolution
1 B
1 B
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2044-01-13
Country of AssemblyPhilippines, Thailand
Country of FabricationSingapore
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip CAP1298-1-SL-TR provided by its distributors.

Capacitive Touch Screen Controller, 2-Wire, 14-Pin SOIC N, T/R
R-PDSO-G14 CAP1298 Buttons 2015 capacitive touch sensor 3.9mm 750muA 8b 3V~5.5V
8-Channel Cap Touch Sensor Ctrl with Proximity Detection and Signal Guard
8-Channel Capacitive Touch Sensor
Touch and Input Sensing, I2C, 3V-5.5V, SOIC-14, RoHS
Microchip SCT
Analog Circuit, 1 Func, 8 Channel, PDSO14
IC TOUCH SENSOR CAP 8CH 14SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.