ITT / Cannon CA3106R16-9S

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA3106R16-9S
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R16-9S.

Farnell
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-17.68%

Alternate Parts

Price @ 1000
$ 118.08
$ 44.126
$ 44.126
Stock
73
16
16
Authorized Distributors
5
8
8
Gender
Female
Male
Male
Number of Positions
4
4
4
Mount
Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
41 A
41 A
41 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106R16-9S.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106R16-9S provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Crimp, Cable Mount |Itt Cannon CA3106R16-9S
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
CONNECTOR CIRCULAR STRAIGHT PLUG 04 SOCKET CONTACTS
ITT Cannon, ER 4C 2#16 2#12 SKT PLUG - CA3106R16-9S
CONN PLUG FMALE 4P SILV SLDR CUP
CIRCULAR, SIZE 16, 4WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 16-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
TerminationSolder
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R16-9S.

Farnell
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago