📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C901U152MYVDCAWL35

C900AC SFTY X1-400Y2-250 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1500pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C901U152MYVDCAWL35.

IHS

Datasheet16 pages2 years ago

Master Electronics

CAD Models

Download KEMET C901U152MYVDCAWL35 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
1
57,950
57,950
Authorized Distributors
0
5
5
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 0.0015uF 440VAC/300VAC Y5V 20% (7 X 5mm) Radial 7.5mm 125C Ammo
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of KEMET C901U152MYVDCAWL35 provided by its distributors.

C900AC SFTY X1-400Y2-250 Radial Disc Ceramic Capacitor 0.276Dia 7.00mm Y5V F ±20% 1500pF
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount
Ceramic Disc Capacitors 250volts 1500pF 20% Y5V
CAP CER 1500PF 400VAC Y5V RADIAL
Safety Capacitors 400/250V 1500pF Y5V 20% LS=10mm
C901U152MYVDCAWL35, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company