Silicon Labs C8051F120

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Access Time100 µs
Core Architecture8051
Data Bus Width8 b
Flash Memory Size128 kB
Frequency100 MHz
Interface2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels6
Number of Digital IO64
Number of I/Os64
Number of Programmable I/O64
Number of Timers/Counters5
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F120.

Upverter
Datasheet350 pages14 years ago
Mouser
Datasheet350 pages18 years ago
SHENGYU ELECTRONICS
Datasheet350 pages0 years ago

Alternate Parts

Price @ 1000
$ 35.934
$ 35.934
Stock
390,626
413,188
413,188
Authorized Distributors
0
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
100 MHz
100 MHz
100 MHz
Interface
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F120.

Descriptions

Descriptions of Silicon Labs C8051F120 provided by its distributors.

MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3.3V 100-Pin TQFP
8-BIT FLASH 100 MHz MICROCONTROLLER PQFP100
IC MCU 8BIT 128KB FLASH 100TQFP
IC 8051 MCU FLASH 128K 100TQFP
Mixed Signal ISP Flash MCU Family

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F-120
  • C8051F120.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Access Time100 µs
Core Architecture8051
Data Bus Width8 b
Flash Memory Size128 kB
Frequency100 MHz
Interface2-Wire, EBI/EMI, I2C, SMBus, SPI, UART, USART
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels6
Number of Digital IO64
Number of I/Os64
Number of Programmable I/O64
Number of Timers/Counters5
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F120.

Upverter
Datasheet350 pages14 years ago
Mouser
Datasheet350 pages18 years ago
SHENGYU ELECTRONICS
Datasheet350 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant