TDK C4532X7R2E474K230KA

Multilayer Ceramic Capacitor, 0.47 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance470 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.2 mm
Height2.3 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.4892 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2E474K230KA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet55 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
Upverter
Datasheet1 page8 years ago
Future Electronics
Datasheet5 pages22 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+3.02%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.345
$ 0.345
Stock
675,956
19,807
19,807
Authorized Distributors
13
7
7
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532X7R2E474K230KA.

Related Parts

Descriptions

Descriptions of TDK C4532X7R2E474K230KA provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric]
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Ceramic Capacitor 0.47Uf 250V, X7R, 10%, 1812, Full Reel; Capacitance:0.47Μf; Voltage(Dc):250V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C4532X7R2E474K230KA.
Capacitance nF = 470 / Rated Voltage V = 250 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R2E474K230KA.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance470 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.2 mm
Height2.3 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.4892 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2E474K230KA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet55 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
Upverter
Datasheet1 page8 years ago
Future Electronics
Datasheet5 pages22 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant