📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK C4532X7R1E156M280KB

Multilayer Ceramic Capacitor, 15 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric]
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1E156M280KB.

IHS

Datasheet57 pages2 years ago

TDK

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-26.43%

CAD Models

Download TDK C4532X7R1E156M280KB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.361
Stock
115,107
59,362
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
2.8 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

C Series 1210 15 uF 16 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 15uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
卤20% 25V 15uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK C4532X7R1E156M280KB provided by its distributors.

Multilayer Ceramic Capacitor, 15 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric]
25V 15uF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1812
Cap Ceramic 15uF 25V X7R 20% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=15μF, LxWxT:4.5x3.2x2.8mm
CERAMIC CAPACITOR, 15UF, 25V, X7R, 1812
EIA CASE SIZE: 1812, VOLTAGE: 25, CAP VALUE: 15000000, TOL: +/-20%, THICKNESS: 2.80 ± 0.30
CAP, 15µF, 25V, 20%, X7R, 1812; Capacitance: 15µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • TDK Electronics Inc
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R1E156M280KB.
  • C4532X7R1E156M280KB..