TDK C3225X5R1C226M250AA

Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance200 mΩ
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.794 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225X5R1C226M250AA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
TME
Datasheet34 pages2 years ago
Upverter
Technical Drawing37 pages4 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Inventory History

3 month trend:
-13.14%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.193
$ 0.193
Stock
3,013,495
3,445,868
3,445,868
Authorized Distributors
15
10
10
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3225X5R1C226M250AA.

Related Parts

Descriptions

Descriptions of TDK C3225X5R1C226M250AA provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric]
Ceramic capacitor, 22 µF, 16 V (DC), ±20 %, SMD 1210, X5R, C3225X5R1C226M250AA
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 16, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
TDK C3225X5R1C226M250AA CERAMIC CAPACITOR, 22UF, 16V, X5R, 20%, 1210
Cap Ceramic 22uF 16V X5R 20% Pad SMD 1210 85°C Low ESR T/R
CAPACITOR, MLCC, X5R, 22UF, 16V, 1210
CERAMIC CAPACITOR, 22UF, 16V, X5R, 20%, 1210, FULL REEL; Capacitance: 22µF; Voltage Rating: 16V; Ceramic Capacitor Case: 1210 ^3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Prod
Capacitance uF = 22 / Rated Voltage V = 16 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X5R1C226M(250AA)
  • C3225X5R1C226M250AA.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance200 mΩ
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.794 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225X5R1C226M250AA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet55 pages7 years ago
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
TME
Datasheet34 pages2 years ago
Upverter
Technical Drawing37 pages4 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant