TDK C3216C0G2J101J060AA

Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness762 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J101J060AA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet55 pages9 years ago
element14 APAC
Datasheet32 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
TME
Datasheet34 pages2 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet55 pages11 years ago
Upverter
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-1.79%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.04
$ 0.04
Stock
1,206,107
888,958
888,958
Authorized Distributors
14
13
13
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3216C0G2J101J060AA.

Related Parts

Descriptions

Descriptions of TDK C3216C0G2J101J060AA provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:3.2x1.6x0.6mm
CERAMIC CAPACITOR 100PF 630V, C0G, 5%, 1206
Cap 100Pf 630Vdc C0G 5% Smd 1206 Rohs Compliant: Yes
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 100, TOL: +/-5%, THICKNESS: 0.60 ± 0.10
Capacitance pF = 100 / Rated Voltage V = 630 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel
CAP, 100PF, 630V, 5%, C0G/NP0, 1206; Capacitance: 100pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216C0G2J101J060AA.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness762 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2J101J060AA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet55 pages9 years ago
element14 APAC
Datasheet32 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
TME
Datasheet34 pages2 years ago
Future Electronics
Datasheet2 pages10 years ago
Datasheet55 pages11 years ago
Upverter
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant