📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C320C681J2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF C0G 5% LS=2.54mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C320C681J2G5TA.

IHS

Datasheet19 pages1 year ago

Farnell

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-33.86%

CAD Models

Download KEMET C320C681J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.154
Stock
7,479
7,094
Authorized Distributors
6
6
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
5.84 mm
6.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Ceramic 680pF 250V C0G 5% Radial 5mm 125°C
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF C0G 5% LS=5.08mm
Multilayer Ceramic Capacitors MLCC - Leaded 100V 680pF C0G 5% LS=5.08mm

Descriptions

Descriptions of KEMET C320C681J2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF C0G 5% LS=2.54mm
C320 C 680PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 680pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
CAP, MLCC, 680PF, 200V, RADIAL; Capacitance:680pF; Voltage(DC):200V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; Capacitor Case / Package:-; Qualification:-RoHS Compliant: Yes
CAP, 680PF, 200V, MLCC, RADIAL; Capacitance:680pF; Voltage Rating:200V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C681J2G5TA..