KEMET C317C102J1G5TA

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 nF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Height - Seated (Max)5.842 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length3.81 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET C317C102J1G5TA.

TME
Datasheet19 pages7 years ago
Datasheet21 pages8 years ago
Datasheet13 pages18 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet16 pages15 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago
Datasheet20 pages8 years ago

Inventory History

3 month trend:
+0.10%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.125
$ 0.125
Stock
52,660
62,161
62,161
Authorized Distributors
15
7
7
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
2.54 mm
2.54 mm
2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C317C102J1G5TA.

Related Parts

Descriptions

Descriptions of KEMET C317C102J1G5TA provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 1000pF
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C Extreme Low ESR Bulk
Capacitor, Ceramic, Cap 1000pF, Tol 5%, Radial, 100V | KEMET C317C102J1G5TA
CAP, 1000PF, 100V, 5%, C0G/NP0; Capacitance: 1000pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C102J1G5TA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 nF
CompositionCeramic
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Height - Seated (Max)5.842 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length3.81 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for KEMET C317C102J1G5TA.

TME
Datasheet19 pages7 years ago
Datasheet21 pages8 years ago
Datasheet13 pages18 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet16 pages15 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant