Bel Fuse C2Q 750

Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 Ceramic CE/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Power Dissipation180 mW
Resistance170 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth820 µm
Height482.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Bel Fuse C2Q 750.

Electro Sonic
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+10.75%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse C2Q 750.

Related Parts

Descriptions

Descriptions of Bel Fuse C2Q 750 provided by its distributors.

Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 Ceramic CE/UL
C2Q 750 (0686-0750-01) 0603 SMT Fuse Very Fast Acting A
Electric Fuse, Very Fast Blow, 0.75A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
FUSE BOARD MNT 750MA 32VAC 63VDC

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0686-0750-01
  • C2Q-750
  • C2Q750

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Power Dissipation180 mW
Resistance170 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth820 µm
Height482.6 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Bel Fuse C2Q 750.

Electro Sonic
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, cULus, cURus
Lead FreeLead Free
RoHSCompliant