Schurter 3413.0215.22

Fuse Chip Fast Acting 0.8A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Weight99.988768 mg
Technical
Current Rating800 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance116 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3413.0215.22.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet5 pages2 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
TME
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet2 pages15 years ago
Newark
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Component Distributors Inc.
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-25.94%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3413.0215.22.

Related Parts

Descriptions

Descriptions of Schurter 3413.0215.22 provided by its distributors.

Fuse Chip Fast Acting 0.8A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
SMD-Fuse 3.2 x 1.6 mm, 800 mA, F, 63 V (DC), 32 V (AC), 63 A breaking capacity, 3413.0215.22
Usi 1206 Fuse F 800Ma |Schurter 3413.0215.22
Fuse Quick-Acting 3.2x1.6mm 0.8A 32VAC/63DC Epoxyd Glass PCB/SMT Taped-1000 | Schurter 3413.0215.22
Surface Mount Fuses USI 1206 FUSE 800mAF
FUSE BOARD MNT 800MA 32VAC 63VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialGlass
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Weight99.988768 mg
Technical
Current Rating800 mA
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance116 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3413.0215.22.

Sager Electronics
Datasheet4 pages6 years ago
Datasheet5 pages2 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
TME
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages8 years ago
Datasheet2 pages15 years ago
Newark
Datasheet3 pages9 years ago
Fuses Unlimited
Datasheet3 pages11 years ago
Component Distributors Inc.
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsVDE, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant