KEMET C2225C102JZGACTU

Multilayer Ceramic Capacitor, 1000 pF, 2500 V, ± 5%, C0G (NP0), 2225 [5664 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2225
Case Code (Imperial)2225
Case Code (Metric)5763
MountSurface Mount
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Height1.7 mm
Length5.6134 mm
Thickness1.8034 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2225C102JZGACTU.

Factory Futures
Datasheet18 pages10 years ago

Alternate Parts

Price @ 1000
$ 5.487
$ 2.97
$ 2.97
Stock
1
16,150
16,150
Authorized Distributors
1
7
7
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
2225
Voltage Rating (DC)
2.5 kV
2.5 kV
2.5 kV
Tolerance
5 %
5 %
5 %
Height
1.7 mm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C2225C102JZGACTU.

Related Parts

Descriptions

Descriptions of KEMET C2225C102JZGACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 2500 V, ± 5%, C0G (NP0), 2225 [5664 Metric]
Capacitor,ceramic,1Nf,2.5Kvdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C2225C102JZGACTU
CAP, 1000PF, 2.5KV, MLCC, 2225; Capacitance: 1000pF; Voltage Rating: 2.5kV; Ceramic Capacitor Case: 2225 [5664 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operatin

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2225
Case Code (Imperial)2225
Case Code (Metric)5763
MountSurface Mount
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Height1.7 mm
Length5.6134 mm
Thickness1.8034 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2225C102JZGACTU.

Factory Futures
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant