📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C2220X156K5RACTU

Cap Ceramic 15uF 50V X7R 10% Pad SMD 2220 Flexible Termination 125C Medical T/R
$ 3.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C2220X156K5RACTU.

IHS

Datasheet24 pages2 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-20.32%

CAD Models

Download KEMET C2220X156K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.823
$ 2.215
Stock
53,992
53,299
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
2.4 mm
2.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C Series 2220 15 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2421
Cap Ceramic 15uF 100V X7R 20% 2 Stacked 125Ž Automotive T/R

Descriptions

Descriptions of KEMET C2220X156K5RACTU provided by its distributors.

Cap Ceramic 15uF 50V X7R 10% Pad SMD 2220 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220
Cap, Mlcc, X7r, 15Uf, 50V, 2220
2220 (5750Metric) SMD Comm X7R Flex 50V 15muF ±10% X7R
C2220X156K5RAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220X156K5RAC7800
  • C2220X156K5RACTU.