TDK C2012X7S1C106M125AC

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7S, 0805 [2012 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)2012
MaterialCeramic
Technical
Capacitance10 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.45 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X7S1C106M125AC.

TDK
Datasheet57 pages3 years ago
Upverter
Datasheet37 pages8 years ago
Datasheet55 pages9 years ago

Inventory History

3 month trend:
-8.58%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.119
$ 0.119
Stock
65,623
453,310
453,310
Authorized Distributors
8
12
12
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.45 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012X7S1C106M125AC.

Descriptions

Descriptions of TDK C2012X7S1C106M125AC provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7S, 0805 [2012 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:2x1.25x1.25mm
Mlcc,0805,x7S,16V,10Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X7S1C106M125AC
Cap Ceramic 10uF 16V X7S 20% Pad SMD 0805 125°C Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)2012
MaterialCeramic
Technical
Capacitance10 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.45 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X7S1C106M125AC.

TDK
Datasheet57 pages3 years ago
Upverter
Datasheet37 pages8 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant