TDK C2012X7R2E222K085AA

Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2E222K085AA.

TDK
Datasheet34 pages3 years ago
Farnell
Datasheet32 pages9 years ago
Newark
Datasheet18 pages22 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet55 pages9 years ago
Datasheet17 pages22 years ago
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+38.15%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.023
$ 0.023
Stock
102,384
829,305
829,305
Authorized Distributors
10
12
12
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012X7R2E222K085AA.

Related Parts

Descriptions

Descriptions of TDK C2012X7R2E222K085AA provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric]
C Series 0805 2.2 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 0805 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:2x1.25x0.85mm
Cap .0022Uf 250Vdc X7R 10% Smd 0805 Rohs Compliant: Yes
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 2200, TOL: +/-10%, THICKNESS: 0.85 ± 0.10
CAP, 2200PF, 250V, 10%, X7R; Capacitance: 2200pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series; Operating Temperature M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X7R2E222K085AA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2E222K085AA.

TDK
Datasheet34 pages3 years ago
Farnell
Datasheet32 pages9 years ago
Newark
Datasheet18 pages22 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet55 pages9 years ago
Datasheet17 pages22 years ago
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant