TDK C2012X6S1A106M125AB

Cap Ceramic 10uF 10V X6S 20% SMD 0805 105°C Blister Plastic T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)2012
Case Code (Metric)5032
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height1.45 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X6S1A106M125AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Inventory History

3 month trend:
+1.29%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.035
$ 0.035
Stock
21,748
39,782
39,782
Authorized Distributors
3
5
5
Capacitance
10 µF
10 µF
10 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.45 mm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012X6S1A106M125AB.

Related Parts

Descriptions

Descriptions of TDK C2012X6S1A106M125AB provided by its distributors.

Cap Ceramic 10uF 10V X6S 20% SMD 0805 105°C Blister Plastic T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:2x1.25x1.25mm
Mlcc,0805,x6S,10V,10Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X6S1A106M125AB
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 106, TOL: +/-20%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)2012
Case Code (Metric)5032
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height1.45 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X6S1A106M125AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant