📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK C2012X5R1H225K125AB

C Series 0805 2.2 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1H225K125AB.

TME

Datasheet57 pages2 years ago
Datasheet19 pages2 years ago
Datasheet34 pages3 years ago

TDK

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+2.32%

CAD Models

Download TDK C2012X5R1H225K125AB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.066
$ 0.066
Stock
494,477
3,423,458
3,423,458
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
Cap, Aec-Q200, 2.2Uf, 35V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X5R1V225K125AB
Cap Ceramic 2.2uF 50V X5R 10% SMD 0805 85Ž Automotive Plastic T/R

Descriptions

Descriptions of TDK C2012X5R1H225K125AB provided by its distributors.

C Series 0805 2.2 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 2.2 µF, 50 V (DC), ±10 %, SMD 0805, X5R, C2012X5R1H225K125AB
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
CERAMIC CAPACITOR, 2.2UF, 50V, X5R, 0805, FULL REEL
Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0805 85C Low ESR T/R
Capacitance uF = 2.2 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1H225K125AB.