TDK C2012C0G2E392J125AA

Multilayer Ceramic Capacitor, 3900 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.9 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2E392J125AA.

TDK
Datasheet34 pages3 years ago

Inventory History

3 month trend:
-90.09%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.046
$ 0.046
Stock
4,889
45,543
45,543
Authorized Distributors
5
9
9
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
-
-
Tolerance
5 %
-
-
Height
1.25 mm
1.45 mm
1.45 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012C0G2E392J125AA.

Related Parts

Descriptions

Descriptions of TDK C2012C0G2E392J125AA provided by its distributors.

Multilayer Ceramic Capacitor, 3900 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Mlcc,0805,c0G,250V,3.9Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2E392J125AA
Cap Ceramic 0.0039uF 250V C0G 5% Pad SMD 0805 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=3.9nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 392, TOL: +/-5%, THICKNESS: 1.25 +/-0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.9 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2E392J125AA.

TDK
Datasheet34 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant