KEMET C1812C332J2GACTU

Multilayer Ceramic Capacitor, 3300 pF, 200 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height1 mm
Length4.5 mm
Thickness1.0922 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C332J2GACTU.

Electro Sonic
Datasheet23 pages6 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-85.40%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.499
$ 0.499
Stock
28,329
2,030
2,030
Authorized Distributors
4
2
2
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C332J2GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C332J2GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 3300 pF, 200 V, ± 5%, C0G (NP0), 1812 [4532 Metric]
SMD Comm C0G 1812 (4532Metric) Ceramic Capacitor 0.177Lx0.126W 4.50mmx3.20mm C0G NP0 ±5% 3300pF
Capacitor,ceramic,3.3Nf,200Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C332J2GACTU
CAP, 3300PF, 200V, MLCC, 1812; Capacitance: 3300pF; Voltage Rating: 200V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height1 mm
Length4.5 mm
Thickness1.0922 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C332J2GACTU.

Electro Sonic
Datasheet23 pages6 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant