KEMET C1812C224K2RACTU

Multilayer Ceramic Capacitor, 0.22 uF, 200 V, ± 10%, X7R, 1812 [4532 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height1.55 mm
Length4.4958 mm
Thickness1.651 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C224K2RACTU.

Electro Sonic
Datasheet23 pages6 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+21.69%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.378
$ 0.378
Stock
3,994
25,786
25,786
Authorized Distributors
2
9
9
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
1.55 mm
1.55 mm
1.55 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1812C224K2RACTU.

Related Parts

Descriptions

Descriptions of KEMET C1812C224K2RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 200 V, ± 10%, X7R, 1812 [4532 Metric]
1812 ceramic capacitor 200V 220nF 10% 15% ppm/C
CAP CER 0.22UF 200V 10% X7R 1812
CAP, 0.22UF, 200V, MLCC, 1812; Capacitance: 0.22µF; Voltage Rating: 200V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1812
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height1.55 mm
Length4.4958 mm
Thickness1.651 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1812C224K2RACTU.

Electro Sonic
Datasheet23 pages6 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant