📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C1808C102KGRACTU

1808 C 1NF Ceramic Multilayer Capacitor, 2000 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C1808C102KGRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages13 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-25.00%

CAD Models

Download KEMET C1808C102KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.929
$ 0.929
Stock
1,215,762
103,285
103,285
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX1808HC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 3Kv 1000Pf X7R 1808 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1808 10%
KYOCERA AVX1808HC102KAT2A
1808 3kV X7R 1000pF 10% multilayer ceramic capacitor

Descriptions

Descriptions of KEMET C1808C102KGRACTU provided by its distributors.

1808 C 1NF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.001uF 2000V X7R 10% SMD 4.5 x 2.0 mm 125 C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
Cap, 1000Pf, 2 Kv, 10%, X7R, 1808; Capacitance:1000Pf; Voltage Rating:2Kv; Ceramic Capacitor Case:1808 [4520 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C1808C102KGRACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808C102KGRAC 7800
  • C1808C102KGRAC7800
  • C1808C102KGRACTU.