📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK C1608X7R1E224K080AC

C Series 0603 0.22 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X7R1E224K080AC.

Newark

Datasheet57 pages2 years ago
Datasheet55 pages9 years ago
Datasheet31 pages24 years ago
Datasheet55 pages12 years ago
Datasheet8 pages12 years ago
Datasheet55 pages11 years ago

TDK

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-21.92%

CAD Models

Download TDK C1608X7R1E224K080AC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.018
$ 0.018
Stock
2,020,367
7,201,834
7,201,834
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Ceramic capacitor, 220 nF, 25 V (DC), ±10 %, SMD 0603, X7R, C0603C224K3RAC7867
25V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125C Low ESR Automotive AEC-Q200 T/R

Descriptions

Descriptions of TDK C1608X7R1E224K080AC provided by its distributors.

C Series 0603 0.22 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 220 nF, 25 V (DC), ±10 %, SMD 0603, X7R, C1608X7R1E224K080AC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
CERAMIC CAPACITOR 0.22UF, 25V, X7R, 10%, 0603, FULL REEL
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
MLCC SMD 0603 25VDC 0.22uF 10% X7R 0.8mm
Ceramic Capacitor 0.22Uf, 25V, X7R, 10%, 0603, Full Reel; Capacitance:0.22Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Rohs Compliant: Yes |Tdk C1608X7R1E224K080AC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X7R1E224K(080AC)
  • C1608X7R1E224K080AC.