TDK C1608X5R1E334K080AC

Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance330 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1E334K080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Datasheet55 pages11 years ago
Newark
Datasheet55 pages10 years ago
Datasheet55 pages10 years ago
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
element14 APAC
Datasheet55 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-16.38%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.024
$ 0.024
Stock
783,534
293,344
293,344
Authorized Distributors
13
12
12
Capacitance
330 nF
330 nF
330 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X5R1E334K080AC.

Related Parts

Descriptions

Descriptions of TDK C1608X5R1E334K080AC provided by its distributors.

Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 0.33uF 25V X5R 10% Pad SMD 0603 85°C Low ESR T/R
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 330000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Multi-Chemistry Charge/Discharge Counter W/ High-Speed 1-Wire I/F (HDQ) 8-TSSOP -20 to 70
Capacitor CERAMIC 0.33UF, 25V, X5R, 10%,; Capacitor CERAMIC 0.33UF, 25V, X5R, 10%, 0603; Product Range:Tdk C1608X5R1E334K080AC. - C Series; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:25V; Ceramic Capacitor Case:0603 ^1608 Metric]; MSL:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X5R1E334K080AC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance330 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1E334K080AC.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Datasheet55 pages11 years ago
Newark
Datasheet55 pages10 years ago
Datasheet55 pages10 years ago
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
element14 APAC
Datasheet55 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages11 years ago