📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C1210C226M4RACTU

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C1210C226M4RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
+87.35%

CAD Models

Download KEMET C1210C226M4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.146
$ 0.146
Stock
24,988
4,397,703
4,397,703
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3225X7R1C226M250AC; 22 µF; 1210; 16 V; 16 V
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210

Descriptions

Descriptions of KEMET C1210C226M4RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 16V X7R 20% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
1210 (3225Metric) SMD Comm X7R 16V 22muF ±20% X7R
C1210C226M4RAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C226M4RAC7800
  • C1210C226M4RACTU.